
LT1812IS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1812IS5#TRMPBFTR-ND - Tape & Reel (TR) LT1812IS5#TRMPBFCT-ND - Cut Tape (CT) LT1812IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1812IS5#TRMPBF |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1812IS5#TRMPBF Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 750V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 100 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 900 nA | Base Product Number |
Voltage - Input Offset 400 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,51400 Kč | 655,14 Kč |
| 25 | 60,23920 Kč | 1 505,98 Kč |
| 100 | 54,42260 Kč | 5 442,26 Kč |
| 250 | 51,65172 Kč | 12 912,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,98154 Kč | 24 990,77 Kč |
| 1 000 | 48,60680 Kč | 48 606,80 Kč |
| 1 500 | 47,91813 Kč | 71 877,19 Kč |
| 2 500 | 47,15546 Kč | 117 888,65 Kč |
| 3 500 | 46,70963 Kč | 163 483,70 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |






