NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4011UBM

DigiKey Part Number
296-14245-5-ND
Manufacturer
Manufacturer Product Number
CD4011UBM
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4011UBM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1V ~ 2.5V
Series
Input Logic Level - High
4V ~ 12.5V
Packaging
Tube
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4011BM96Texas Instruments52 124296-14474-1-ND0,48000 KčSimilar
CD4011UBM96Texas Instruments15 798296-31484-1-ND0,52000 KčParametric Equivalent
CD4011UBMTTexas Instruments8 445296-CD4011UBMTCT-ND0,98000 KčParametric Equivalent
MC14011UBDR2Gonsemi1 507MC14011UBDR2GOSCT-ND0,39000 KčDirect
HEF4011BT,653Nexperia USA Inc.01727-6400-1-ND0,27000 KčSimilar
In-Stock: 222
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,44900 Kč174,49 Kč
5014,76160 Kč738,08 Kč
10013,93220 Kč1 393,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč

Other Suppliers on DigiKey

14 748In Stock
Ships from Rochester Electronics, LLC