
CD4011UBMT | |
|---|---|
DigiKey Part Number | 296-CD4011UBMTTR-ND - Tape & Reel (TR) 296-CD4011UBMTCT-ND - Cut Tape (CT) 296-CD4011UBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4011UBMT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4011UBMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,95000 Kč | 23,95 Kč |
| 10 | 17,31000 Kč | 173,10 Kč |
| 25 | 15,64760 Kč | 391,19 Kč |
| 100 | 13,82070 Kč | 1 382,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,94960 Kč | 3 237,40 Kč |
| 500 | 12,42552 Kč | 6 212,76 Kč |
| Unit Price without VAT: | 23,95000 Kč |
|---|---|
| Unit Price with VAT: | 28,97950 Kč |

