
MC14011UBDR2G | |
|---|---|
DigiKey Part Number | MC14011UBDR2GOSTR-ND - Tape & Reel (TR) MC14011UBDR2GOSCT-ND - Cut Tape (CT) MC14011UBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14011UBDR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14011UBDR2G Models |
Category | Current - Output High, Low 3.5mA, 8.8mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4011UBM | Rochester Electronics, LLC | 14 970 | 2156-CD4011UBM-ND | 24,15000 Kč | Direct |
| CD4011UBM96 | Texas Instruments | 15 798 | 296-31484-1-ND | 12,81000 Kč | Direct |
| CD4011UBMT | Texas Instruments | 8 445 | 296-CD4011UBMTCT-ND | 24,15000 Kč | Direct |
| CD4011BM | Texas Instruments | 4 946 | 296-3507-5-ND | 23,31000 Kč | Similar |
| CD4011BM96 | Texas Instruments | 52 124 | 296-14474-1-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,03080 Kč | 150,77 Kč |
| 100 | 5,22850 Kč | 522,85 Kč |
| 250 | 4,84716 Kč | 1 211,79 Kč |
| 500 | 4,61704 Kč | 2 308,52 Kč |
| 1 000 | 4,44948 Kč | 4 449,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,22816 Kč | 10 570,40 Kč |
| 5 000 | 4,10771 Kč | 20 538,55 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

