
CD4011BM96 | |
|---|---|
DigiKey Part Number | 296-14474-2-ND - Tape & Reel (TR) 296-14474-1-ND - Cut Tape (CT) 296-14474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4011BM96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4011BM96 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,59280 Kč | 189,82 Kč |
| 100 | 6,61230 Kč | 661,23 Kč |
| 250 | 6,14736 Kč | 1 536,84 Kč |
| 500 | 5,86600 Kč | 2 933,00 Kč |
| 1 000 | 5,71860 Kč | 5 718,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,39086 Kč | 13 477,15 Kč |
| 5 000 | 5,24370 Kč | 26 218,50 Kč |
| 7 500 | 5,17002 Kč | 38 775,15 Kč |
| 12 500 | 5,08839 Kč | 63 604,88 Kč |
| 17 500 | 5,04066 Kč | 88 211,55 Kč |
| 25 000 | 4,99476 Kč | 124 869,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |





