NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4011BME4

DigiKey Part Number
296-52853-ND
Manufacturer
Manufacturer Product Number
CD4011BME4
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4011BME4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tube
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4011BMTexas Instruments4 946296-3507-5-ND23,31000 KčMFR Recommended
HEF4011BT-Q100JNexperia USA Inc.2 3451727-HEF4011BT-Q100JCT-ND7,56000 KčSimilar
MC14011UBDGonsemi650MC14011UBDGOS-ND5,53582 KčSimilar
NLV14011UBDR2Gonsemi0488-NLV14011UBDR2GCT-ND19,74000 KčSimilar
In-Stock: 822
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,37300 Kč183,73 Kč
5015,56800 Kč778,40 Kč
10014,70070 Kč1 470,07 Kč
25013,78224 Kč3 445,56 Kč
50013,22916 Kč6 614,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč