
MC14011UBDG | |
|---|---|
DigiKey Part Number | MC14011UBDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14011UBDG |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14011UBDG Models |
Category | Current - Output High, Low 3.5mA, 8.8mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 5,53582 Kč | 304,47 Kč |
| 110 | 5,18464 Kč | 570,31 Kč |
| Unit Price without VAT: | 5,53582 Kč |
|---|---|
| Unit Price with VAT: | 6,69834 Kč |

