Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324DR2G

DigiKey Part Number
LMV324DR2GOSTR-ND - Tape & Reel (TR)
LMV324DR2GOSCT-ND - Cut Tape (CT)
LMV324DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV324DR2G
Description
IC OPAMP VFB 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV324DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.7 mV
Mfr
Current - Supply
100µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
160 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8544WARZ-R7Analog Devices Inc.715AD8544WARZ-R7CT-ND65,51000 KčSimilar
ADA4891-4ARZAnalog Devices Inc.202505-ADA4891-4ARZ-ND93,44000 KčSimilar
ADA4891-4ARZ-R7Analog Devices Inc.1 011ADA4891-4ARZ-R7CT-ND93,44000 KčSimilar
LMR934F-GE2Rohm Semiconductor2 500LMR934F-GE2CT-ND15,90976 KčSimilar
LMV324IDRTexas Instruments25 925296-9569-1-ND9,45000 KčSimilar
In-Stock: 4 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,39100 Kč73,91 Kč
256,60160 Kč165,04 Kč
1005,73040 Kč573,04 Kč
2505,31584 Kč1 328,96 Kč
5005,06640 Kč2 533,20 Kč
1 0004,86083 Kč4 860,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,50852 Kč11 271,30 Kč
5 0004,38153 Kč21 907,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč