
AD8544WARZ-R7 | |
|---|---|
DigiKey Part Number | AD8544WARZ-R7TR-ND - Tape & Reel (TR) AD8544WARZ-R7CT-ND - Cut Tape (CT) AD8544WARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8544WARZ-R7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8544WARZ-R7 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.92V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20084DR2G | onsemi | 2 482 | 488-NCV20084DR2GCT-ND | 0,97000 Kč | Direct |
| LMV324BG-13 | Diodes Incorporated | 406 | LMV324BG-13DICT-ND | 0,45000 Kč | Similar |
| LMV324DR2G | onsemi | 4 985 | LMV324DR2GOSCT-ND | 0,43000 Kč | Similar |
| LMV324IDR | Texas Instruments | 23 425 | 296-9569-1-ND | 0,39000 Kč | Similar |
| LMV324LIDT | STMicroelectronics | 4 045 | 497-13052-1-ND | 0,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,07000 Kč | 65,07 Kč |
| 10 | 48,69800 Kč | 486,98 Kč |
| 25 | 44,59760 Kč | 1 114,94 Kč |
| 100 | 40,10510 Kč | 4 010,51 Kč |
| 250 | 37,96120 Kč | 9 490,30 Kč |
| 500 | 37,33344 Kč | 18 666,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,60514 Kč | 35 605,14 Kč |
| 2 000 | 34,72983 Kč | 69 459,66 Kč |
| 3 000 | 34,29138 Kč | 102 874,14 Kč |
| 5 000 | 33,80581 Kč | 169 029,05 Kč |
| Unit Price without VAT: | 65,07000 Kč |
|---|---|
| Unit Price with VAT: | 78,73470 Kč |

