
NCV20084DR2G | |
|---|---|
DigiKey Part Number | 488-NCV20084DR2GTR-ND - Tape & Reel (TR) 488-NCV20084DR2GCT-ND - Cut Tape (CT) 488-NCV20084DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20084DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV20084DR2G Models |
Category | Current - Supply 48µA (x4 Channels) |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 17,08100 Kč | 170,81 Kč |
| 25 | 15,42480 Kč | 385,62 Kč |
| 100 | 13,61860 Kč | 1 361,86 Kč |
| 250 | 12,75440 Kč | 3 188,60 Kč |
| 500 | 12,23426 Kč | 6 117,13 Kč |
| 1 000 | 11,94978 Kč | 11 949,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,02288 Kč | 27 557,20 Kč |
| 5 000 | 10,75827 Kč | 53 791,35 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |

