
74HCT14D | |
|---|---|
DigiKey Part Number | 74HCT14DTR-ND - Tape & Reel (TR) 74HCT14DCT-ND - Cut Tape (CT) 74HCT14DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT14D |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT14D Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Current - Quiescent (Max) 1 µA |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 31ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Schmitt Trigger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 25 | 4,44640 Kč | 111,16 Kč |
| 100 | 3,83120 Kč | 383,12 Kč |
| 250 | 3,53960 Kč | 884,90 Kč |
| 500 | 3,36316 Kč | 1 681,58 Kč |
| 1 000 | 3,21821 Kč | 3 218,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,06526 Kč | 7 663,15 Kč |
| 5 000 | 2,97299 Kč | 14 864,95 Kč |
| 7 500 | 2,92683 Kč | 21 951,22 Kč |
| 12 500 | 2,87564 Kč | 35 945,50 Kč |
| 17 500 | 2,84574 Kč | 49 800,45 Kč |
| 25 000 | 2,81698 Kč | 70 424,50 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |










