Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT245D

DigiKey Part Number
74HCT245DTR-ND - Tape & Reel (TR)
74HCT245DCT-ND - Cut Tape (CT)
74HCT245DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT245D
Description
IC TXRX 4.5V/5.5V 20-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HCT245D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 087
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
107,86300 Kč78,63 Kč
257,03240 Kč175,81 Kč
1006,11690 Kč611,69 Kč
2505,68188 Kč1 420,47 Kč
5005,41952 Kč2 709,76 Kč
1 0005,26497 Kč5 264,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,02534 Kč10 050,68 Kč
4 0004,87883 Kč19 515,32 Kč
6 0004,80553 Kč28 833,18 Kč
10 0004,72427 Kč47 242,70 Kč
14 0004,67674 Kč65 474,36 Kč
20 0004,63108 Kč92 621,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč