
74HCT245D,653 | |
|---|---|
DigiKey Part Number | 1727-2842-2-ND - Tape & Reel (TR) 1727-2842-1-ND - Cut Tape (CT) 1727-2842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT245D,653 |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT245D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 6,50920 Kč | 162,73 Kč |
| 100 | 5,65900 Kč | 565,90 Kč |
| 250 | 5,25032 Kč | 1 312,58 Kč |
| 500 | 5,00424 Kč | 2 502,12 Kč |
| 1 000 | 4,84151 Kč | 4 841,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,63521 Kč | 9 270,42 Kč |
| 4 000 | 4,49804 Kč | 17 992,16 Kč |
| 6 000 | 4,42932 Kč | 26 575,92 Kč |
| 10 000 | 4,35322 Kč | 43 532,20 Kč |
| 14 000 | 4,30874 Kč | 60 322,36 Kč |
| 20 000 | 4,26595 Kč | 85 319,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



