
74HCT244D,653 | |
|---|---|
DigiKey Part Number | 1727-2841-2-ND - Tape & Reel (TR) 1727-2841-1-ND - Cut Tape (CT) 1727-2841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT244D,653 |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT244D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 5,98880 Kč | 149,72 Kč |
| 100 | 5,19280 Kč | 519,28 Kč |
| 250 | 4,81360 Kč | 1 203,40 Kč |
| 500 | 4,58554 Kč | 2 292,77 Kč |
| 1 000 | 4,41756 Kč | 4 417,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,24244 Kč | 8 484,88 Kč |
| 4 000 | 4,11493 Kč | 16 459,72 Kč |
| 6 000 | 4,05107 Kč | 24 306,42 Kč |
| 10 000 | 3,98034 Kč | 39 803,40 Kč |
| 14 000 | 3,93899 Kč | 55 145,86 Kč |
| 20 000 | 3,89922 Kč | 77 984,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



