
LMV358DMR2G | |
|---|---|
DigiKey Part Number | LMV358DMR2GOSTR-ND - Tape & Reel (TR) LMV358DMR2GOSCT-ND - Cut Tape (CT) LMV358DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358DMR2G |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358DMR2G Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 100µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8062ARMZ | Analog Devices Inc. | 305 | AD8062ARMZ-ND | 135,44000 Kč | Similar |
| ADA4891-2ARMZ | Analog Devices Inc. | 98 | 505-ADA4891-2ARMZ-ND | 55,85000 Kč | Similar |
| ADA4891-2ARMZ-R7 | Analog Devices Inc. | 362 | ADA4891-2ARMZ-R7CT-ND | 55,85000 Kč | Similar |
| ADA4891-2ARMZ-RL | Analog Devices Inc. | 807 | 505-ADA4891-2ARMZ-RLCT-ND | 55,85000 Kč | Similar |
| BU7242FVM-TR | Rohm Semiconductor | 23 031 | BU7242FVMCT-ND | 28,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 3,94760 Kč | 98,69 Kč |
| 100 | 3,39330 Kč | 339,33 Kč |
| 250 | 3,12788 Kč | 781,97 Kč |
| 500 | 2,96870 Kč | 1 484,35 Kč |
| 1 000 | 2,83746 Kč | 2 837,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,56344 Kč | 10 253,76 Kč |
| 8 000 | 2,49238 Kč | 19 939,04 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











