
LM35DZ/LFT1 | |
|---|---|
DigiKey Part Number | 296-LM35DZ/LFT1TR-ND - Tape & Reel (TR) 296-LM35DZ/LFT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM35DZ/LFT1 |
Description | SENSOR ANALOG 0C-100C TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35DZ/LFT1 Models |
Category | Resolution 10mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Test Condition 25°C |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local 0°C ~ 100°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 4V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 5 | 35,15000 Kč | 175,75 Kč |
| 10 | 33,49200 Kč | 334,92 Kč |
| 25 | 31,51360 Kč | 787,84 Kč |
| 50 | 30,15740 Kč | 1 507,87 Kč |
| 100 | 28,91420 Kč | 2 891,42 Kč |
| 500 | 26,41590 Kč | 13 207,95 Kč |
| 1 000 | 25,48653 Kč | 25 486,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,63444 Kč | 49 268,88 Kč |
| 4 000 | 23,85315 Kč | 95 412,60 Kč |
| 6 000 | 23,42631 Kč | 140 557,86 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |












