LM431ACMX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 636
Unit Price: 13,05000 Kč
Datasheet

Similar


onsemi
In Stock: 779
Unit Price: 8,21000 Kč
Datasheet

Similar


onsemi
In Stock: 21 848
Unit Price: 8,21000 Kč
Datasheet

Similar


onsemi
In Stock: 773
Unit Price: 8,00000 Kč
Datasheet

Similar


onsemi
In Stock: 5 947
Unit Price: 8,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 2 567
Unit Price: 9,26000 Kč
Datasheet

Similar


onsemi
In Stock: 201
Unit Price: 9,05000 Kč
Datasheet

Similar


onsemi
In Stock: 2 061
Unit Price: 9,05000 Kč
Datasheet

Similar


onsemi
In Stock: 3 494
Unit Price: 9,05000 Kč
Datasheet

Similar


onsemi
In Stock: 1 451
Unit Price: 8,21000 Kč
Datasheet

Similar


onsemi
In Stock: 3 530
Unit Price: 8,21000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 17 995
Unit Price: 7,79000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±2% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431ACMX

DigiKey Part Number
LM431ACMXFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM431ACMX
Description
IC VREF SHUNT ADJ 2% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.