
TL431IDT | |
|---|---|
DigiKey Part Number | 497-2227-2-ND - Tape & Reel (TR) 497-2227-1-ND - Cut Tape (CT) 497-2227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IDT |
Description | IC VREF SHUNT ADJ 2.21% 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.21% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,38900 Kč | 53,89 Kč |
| 25 | 4,79080 Kč | 119,77 Kč |
| 100 | 4,13210 Kč | 413,21 Kč |
| 250 | 3,82100 Kč | 955,25 Kč |
| 500 | 3,63324 Kč | 1 816,62 Kč |
| 1 000 | 3,47809 Kč | 3 478,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,31470 Kč | 8 286,75 Kč |
| 5 000 | 3,21615 Kč | 16 080,75 Kč |
| 7 500 | 3,16679 Kč | 23 750,93 Kč |
| 12 500 | 3,11212 Kč | 38 901,50 Kč |
| 17 500 | 3,08014 Kč | 53 902,45 Kč |
| 25 000 | 3,04942 Kč | 76 235,50 Kč |
| 62 500 | 2,98324 Kč | 186 452,50 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

