
NCV431AIDR2G | |
|---|---|
DigiKey Part Number | 488-NCV431AIDR2GTR-ND - Tape & Reel (TR) 488-NCV431AIDR2GCT-ND - Cut Tape (CT) 488-NCV431AIDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV431AIDR2G |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV431AIDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,92423 Kč | 14 810,57 Kč |
| 5 000 | 5,76509 Kč | 28 825,45 Kč |
| 7 500 | 5,68544 Kč | 42 640,80 Kč |
| 12 500 | 5,59714 Kč | 69 964,25 Kč |
| 17 500 | 5,54557 Kč | 97 047,47 Kč |
| 25 000 | 5,49597 Kč | 137 399,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 15,87200 Kč | 158,72 Kč |
| 25 | 13,21960 Kč | 330,49 Kč |
| 100 | 10,20930 Kč | 1 020,93 Kč |
| 250 | 8,73068 Kč | 2 182,67 Kč |
| 500 | 7,82092 Kč | 3 910,46 Kč |
| 1 000 | 7,05891 Kč | 7 058,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 9,26200 Kč | 92,62 Kč |
| 25 | 8,30200 Kč | 207,55 Kč |
| 100 | 7,24540 Kč | 724,54 Kč |
| 250 | 6,74188 Kč | 1 685,47 Kč |
| 500 | 6,43836 Kč | 3 219,18 Kč |
| 1 000 | 6,18807 Kč | 6 188,07 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |

