8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AIDG

DigiKey Part Number
TL431AIDGOS-ND
Manufacturer
Manufacturer Product Number
TL431AIDG
Description
IC VREF SHUNT ADJ 1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431AIDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Factory Stock: 1 862
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
105,51500 Kč55,15 Kč
984,25510 Kč417,00 Kč
1964,00597 Kč785,17 Kč
2943,87993 Kč1 140,70 Kč
5883,69592 Kč2 173,20 Kč
1 0783,56210 Kč3 839,94 Kč
2 5483,40699 Kč8 681,01 Kč
5 0963,30670 Kč16 850,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč