
TL431IDR2G | |
|---|---|
DigiKey Part Number | TL431IDR2GOSTR-ND - Tape & Reel (TR) TL431IDR2GOSCT-ND - Cut Tape (CT) TL431IDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IDR2G |
Description | IC VREF SHUNT ADJ 2.2% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431IDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,76800 Kč | 57,68 Kč |
| 25 | 5,12760 Kč | 128,19 Kč |
| 100 | 4,43310 Kč | 443,31 Kč |
| 250 | 4,10308 Kč | 1 025,77 Kč |
| 500 | 3,90310 Kč | 1 951,55 Kč |
| 1 000 | 3,73848 Kč | 3 738,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,56494 Kč | 8 912,35 Kč |
| 5 000 | 3,46024 Kč | 17 301,20 Kč |
| 7 500 | 3,40783 Kč | 25 558,73 Kč |
| 12 500 | 3,34976 Kč | 41 872,00 Kč |
| 17 500 | 3,31583 Kč | 58 027,03 Kč |
| 25 000 | 3,28319 Kč | 82 079,75 Kč |
| 62 500 | 3,21291 Kč | 200 806,88 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

