
TL431BVDR2G | |
|---|---|
DigiKey Part Number | TL431BVDR2GOSTR-ND - Tape & Reel (TR) TL431BVDR2GOSCT-ND - Cut Tape (CT) TL431BVDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BVDR2G |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431BVDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 6,31500 Kč | 63,15 Kč |
| 25 | 5,63280 Kč | 140,82 Kč |
| 100 | 4,87520 Kč | 487,52 Kč |
| 250 | 4,51648 Kč | 1 129,12 Kč |
| 500 | 4,30010 Kč | 2 150,05 Kč |
| 1 000 | 4,12159 Kč | 4 121,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,93332 Kč | 9 833,30 Kč |
| 5 000 | 3,81982 Kč | 19 099,10 Kč |
| 7 500 | 3,76298 Kč | 28 222,35 Kč |
| 12 500 | 3,69998 Kč | 46 249,75 Kč |
| 17 500 | 3,66317 Kč | 64 105,47 Kč |
| 25 000 | 3,62777 Kč | 90 694,25 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |

