
TL431BCDR2G | |
|---|---|
DigiKey Part Number | TL431BCDR2GOSTR-ND - Tape & Reel (TR) TL431BCDR2GOSCT-ND - Cut Tape (CT) TL431BCDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BCDR2G |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,42000 Kč | 64,20 Kč |
| 25 | 5,72560 Kč | 143,14 Kč |
| 100 | 4,96150 Kč | 496,15 Kč |
| 250 | 4,59648 Kč | 1 149,12 Kč |
| 500 | 4,37672 Kč | 2 188,36 Kč |
| 1 000 | 4,19569 Kč | 4 195,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,00455 Kč | 10 011,38 Kč |
| 5 000 | 3,88932 Kč | 19 446,60 Kč |
| 7 500 | 3,83163 Kč | 28 737,23 Kč |
| 12 500 | 3,76771 Kč | 47 096,38 Kč |
| 17 500 | 3,73035 Kč | 65 281,12 Kč |
| 25 000 | 3,69442 Kč | 92 360,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

