Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM317MABDTG | |
|---|---|
DigiKey Part Number | LM317MABDTG-ND |
Manufacturer | |
Manufacturer Product Number | LM317MABDTG |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LM317MABDTG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM217MDT-TR | STMicroelectronics | 3 402 | 497-6452-1-ND | 0,46000 Kč | Similar |
| LM317AMDT/NOPB | Texas Instruments | 3 881 | LM317AMDT/NOPB-ND | 3,03000 Kč | Similar |
| LM317AMDTX/NOPB | Texas Instruments | 5 468 | LM317AMDTX/NOPBCT-ND | 2,75000 Kč | Similar |
| LM317MDT-TR | STMicroelectronics | 27 411 | 497-1574-1-ND | 0,46000 Kč | Similar |
| LM317MDT/NOPB | Texas Instruments | 2 069 | LM317MDTNS/NOPB-ND | 2,26000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 5,17493 Kč | 388,12 Kč |
| 150 | 4,86353 Kč | 729,53 Kč |
| Unit Price without VAT: | 5,17493 Kč |
|---|---|
| Unit Price with VAT: | 6,26167 Kč |












