



LM317MDTX/NOPB | |
|---|---|
DigiKey Part Number | LM317MDTX/NOPBTR-ND - Tape & Reel (TR) LM317MDTX/NOPBCT-ND - Cut Tape (CT) LM317MDTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MDTX/NOPB |
Description | IC REG LIN POS ADJ 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MDTX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 37V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317D2TG | onsemi | 22 583 | LM317D2TGOS-ND | 9,38080 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 24,60900 Kč | 246,09 Kč |
| 25 | 22,34040 Kč | 558,51 Kč |
| 100 | 19,85240 Kč | 1 985,24 Kč |
| 250 | 18,66568 Kč | 4 666,42 Kč |
| 500 | 17,94992 Kč | 8 974,96 Kč |
| 1 000 | 17,80517 Kč | 17 805,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,87418 Kč | 42 185,45 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |


