Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM217MDT-TR

DigiKey Part Number
497-6452-2-ND - Tape & Reel (TR)
497-6452-1-ND - Cut Tape (CT)
497-6452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM217MDT-TR
Description
IC REG LINEAR POS ADJ 500MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LM217MDT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
40V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
107,96700 Kč79,67 Kč
257,12440 Kč178,11 Kč
1006,19830 Kč619,83 Kč
2505,75528 Kč1 438,82 Kč
5005,48834 Kč2 744,17 Kč
1 0005,26872 Kč5 268,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,03702 Kč12 592,55 Kč
5 0004,89733 Kč24 486,65 Kč
7 5004,82738 Kč36 205,35 Kč
12 5004,74985 Kč59 373,13 Kč
17 5004,70455 Kč82 329,62 Kč
25 0004,66100 Kč116 525,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč