


LM217MDT-TR | |
|---|---|
DigiKey Part Number | 497-6452-2-ND - Tape & Reel (TR) 497-6452-1-ND - Cut Tape (CT) 497-6452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM217MDT-TR |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LM217MDT-TR Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 25 | 9,97000 Kč | 249,25 Kč |
| 100 | 8,72680 Kč | 872,68 Kč |
| 250 | 8,13464 Kč | 2 033,66 Kč |
| 500 | 7,77766 Kč | 3 888,83 Kč |
| 1 000 | 7,48348 Kč | 7 483,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,17292 Kč | 17 932,30 Kč |
| 5 000 | 6,98582 Kč | 34 929,10 Kč |
| 7 500 | 6,89210 Kč | 51 690,75 Kč |
| 12 500 | 6,78828 Kč | 84 853,50 Kč |
| 17 500 | 6,72763 Kč | 117 733,53 Kč |
| 25 000 | 6,66928 Kč | 166 732,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |





