
MAX6071BAUT30+T | |
|---|---|
DigiKey Part Number | MAX6071BAUT30+TTR-ND - Tape & Reel (TR) MAX6071BAUT30+TCT-ND - Cut Tape (CT) MAX6071BAUT30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6071BAUT30+T |
Description | IC VREF SERIES 0.08% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.08% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6071BAUT30+T Models |
Category | Noise - 0.1Hz to 10Hz 4.6µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 7.8µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 5.5V |
Part Status Active | Current - Supply 300µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.08% | Base Product Number |
Temperature Coefficient 8ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 57,49900 Kč | 574,99 Kč |
| 25 | 52,77280 Kč | 1 319,32 Kč |
| 100 | 47,58600 Kč | 4 758,60 Kč |
| 250 | 45,11296 Kč | 11 278,24 Kč |
| 500 | 44,67248 Kč | 22 336,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,09835 Kč | 102 745,88 Kč |
| 5 000 | 40,31735 Kč | 201 586,75 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |










