
DAN217T146 | |
|---|---|
DigiKey Part Number | DAN217T146TR-ND - Tape & Reel (TR) DAN217T146CT-ND - Cut Tape (CT) DAN217T146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN217T146 |
Description | DIODE ARRAY GP 80V 100MA SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DAN217T146 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMD3 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99_R1_00001 | Panjit International Inc. | 9 006 | 3757-BAV99_R1_00001CT-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,96600 Kč | 69,66 Kč |
| 100 | 4,41510 Kč | 441,51 Kč |
| 500 | 3,31268 Kč | 1 656,34 Kč |
| 1 000 | 2,95668 Kč | 2 956,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50384 Kč | 7 511,52 Kč |
| 6 000 | 2,27547 Kč | 13 652,82 Kč |
| 9 000 | 2,15908 Kč | 19 431,72 Kč |
| 15 000 | 2,02824 Kč | 30 423,60 Kč |
| 21 000 | 1,95074 Kč | 40 965,54 Kč |
| 30 000 | 1,87542 Kč | 56 262,60 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |











