


S3DB-13-F | |
|---|---|
DigiKey Part Number | S3DB-FDITR-ND - Tape & Reel (TR) S3DB-FDICT-ND - Cut Tape (CT) S3DB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3DB-13-F |
Description | DIODE STANDARD 200V 3A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S3DB-13-F Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 9,38500 Kč | 93,85 Kč |
| 100 | 6,02310 Kč | 602,31 Kč |
| 500 | 4,57028 Kč | 2 285,14 Kč |
| 1 000 | 4,10103 Kč | 4 101,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,50456 Kč | 10 513,68 Kč |
| 6 000 | 3,20393 Kč | 19 223,58 Kč |
| 9 000 | 3,05072 Kč | 27 456,48 Kč |
| 15 000 | 2,87857 Kč | 43 178,55 Kč |
| 21 000 | 2,77662 Kč | 58 309,02 Kč |
| 30 000 | 2,67754 Kč | 80 326,20 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |









