


T93XB102KT20 | |
|---|---|
DigiKey Part Number | T93XB-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | T93XB102KT20 |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93XB102KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 25 | 31,43000 Kč | 785,75 Kč |
| 50 | 29,72480 Kč | 1 486,24 Kč |
| 100 | 28,10160 Kč | 2 810,16 Kč |
| 250 | 26,08288 Kč | 6 520,72 Kč |
| 500 | 24,64620 Kč | 12 323,10 Kč |
| 1 000 | 23,28468 Kč | 23 284,68 Kč |
| 5 000 | 20,39599 Kč | 101 979,95 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |







