


T93XB103KT20 | |
|---|---|
DigiKey Part Number | T93XB-10K-ND |
Manufacturer | |
Manufacturer Product Number | T93XB103KT20 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93XB103KT20 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 21.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M64P103KB40 | Vishay Spectrol | 157 | 693-M64P103KB40-ND | 78,00000 Kč | Parametric Equivalent |
| M64Z103KB40 | Vishay Spectrol | 235 | 693-M64Z103KB40-ND | 67,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 33,61900 Kč | 336,19 Kč |
| 25 | 31,25000 Kč | 781,25 Kč |
| 50 | 29,55220 Kč | 1 477,61 Kč |
| 100 | 27,94220 Kč | 2 794,22 Kč |
| 250 | 25,93340 Kč | 6 483,35 Kč |
| 500 | 24,50562 Kč | 12 252,81 Kč |
| 1 000 | 23,15169 Kč | 23 151,69 Kč |
| 5 000 | 20,27943 Kč | 101 397,15 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |








