10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64P103KB40

DigiKey Part Number
693-M64P103KB40-ND
Manufacturer
Manufacturer Product Number
M64P103KB40
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Box
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
21.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.382" x 0.205" Face (9.70mm x 5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1065,47200 Kč654,72 Kč
2560,81040 Kč1 520,26 Kč
5057,49260 Kč2 874,63 Kč
20051,35060 Kč10 270,12 Kč
40048,51535 Kč19 406,14 Kč
60046,92668 Kč28 156,01 Kč
1 00044,99598 Kč44 995,98 Kč
5 00039,40434 Kč197 021,70 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč