
M64P102KB40 | |
|---|---|
DigiKey Part Number | 693-M64P102KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64P102KB40 |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M64P102KB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.205" Face (9.70mm x 5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 65,47200 Kč | 654,72 Kč |
| 25 | 60,81040 Kč | 1 520,26 Kč |
| 50 | 57,49260 Kč | 2 874,63 Kč |
| 200 | 51,35060 Kč | 10 270,12 Kč |
| 400 | 48,51535 Kč | 19 406,14 Kč |
| 600 | 46,92668 Kč | 28 156,01 Kč |
| 1 000 | 44,99598 Kč | 44 995,98 Kč |
| 5 000 | 39,40434 Kč | 197 021,70 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |


