
ADA4077-1ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4077-1ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4077-1ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4077-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4077-1ARZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-1ARZ-R7 Models |
Category | Current - Supply 400µA |
Mfr | Current - Output / Channel 22 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.6 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,53000 Kč | 71,53 Kč |
| 10 | 53,68200 Kč | 536,82 Kč |
| 25 | 49,22720 Kč | 1 230,68 Kč |
| 100 | 44,34090 Kč | 4 434,09 Kč |
| 250 | 42,00800 Kč | 10 502,00 Kč |
| 500 | 41,48158 Kč | 20 740,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,44568 Kč | 39 445,68 Kč |
| 2 000 | 38,49352 Kč | 76 987,04 Kč |
| 3 000 | 38,01666 Kč | 114 049,98 Kč |
| 5 000 | 37,48851 Kč | 187 442,55 Kč |
| Unit Price without VAT: | 71,53000 Kč |
|---|---|
| Unit Price with VAT: | 86,55130 Kč |











