



LM317AMDTX/NOPB | |
|---|---|
DigiKey Part Number | LM317AMDTX/NOPBTR-ND - Tape & Reel (TR) LM317AMDTX/NOPBCT-ND - Cut Tape (CT) LM317AMDTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317AMDTX/NOPB |
Description | IC REG LIN POS ADJ 1.5A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317AMDTX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 Kč | 66,95 Kč |
| 10 | 50,19900 Kč | 501,99 Kč |
| 25 | 45,99040 Kč | 1 149,76 Kč |
| 100 | 41,37730 Kč | 4 137,73 Kč |
| 250 | 39,17664 Kč | 9 794,16 Kč |
| 500 | 38,57766 Kč | 19 288,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,56069 Kč | 91 401,73 Kč |
| Unit Price without VAT: | 66,95000 Kč |
|---|---|
| Unit Price with VAT: | 81,00950 Kč |





