


LM317MKVURG3 | |
|---|---|
DigiKey Part Number | 296-19495-2-ND - Tape & Reel (TR) 296-19495-1-ND - Cut Tape (CT) 296-19495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MKVURG3 |
Description | IC REG LIN POS ADJ 500MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MKVURG3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 9,71900 Kč | 97,19 Kč |
| 25 | 8,72600 Kč | 218,15 Kč |
| 100 | 7,61640 Kč | 761,64 Kč |
| 250 | 7,09004 Kč | 1 772,51 Kč |
| 500 | 6,77220 Kč | 3 386,10 Kč |
| 1 000 | 6,51046 Kč | 6 510,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,23413 Kč | 15 585,33 Kč |
| 5 000 | 6,06762 Kč | 30 338,10 Kč |
| 7 500 | 5,98425 Kč | 44 881,88 Kč |
| 12 500 | 5,89183 Kč | 73 647,88 Kč |
| 17 500 | 5,83786 Kč | 102 162,55 Kč |
| 25 000 | 5,78592 Kč | 144 648,00 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |











