MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade

KA431LZTA | |
|---|---|
DigiKey Part Number | KA431LZTAFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KA431LZTA |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA431LZTA Models |
Category | Tolerance ±0.5% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BILPRAG | onsemi | 577 | TL431BILPRAGOSCT-ND | 9,45000 Kč | MFR Recommended |
| NCP431AVLPRAG | onsemi | 804 399 | NCP431AVLPRAGOSCT-ND | 5,24950 Kč | Similar |
| TL431ACLPRAG | onsemi | 3 489 | TL431ACLPRAGOSCT-ND | 9,24000 Kč | Similar |
| TL431AILPRAG | onsemi | 1 009 | TL431AILPRAGOSCT-ND | 9,03000 Kč | Similar |
| TL431AILPRPG | onsemi | 1 739 | TL431AILPRPGOSCT-ND | 9,03000 Kč | Similar |




