
TL431BILPRE3 | |
|---|---|
DigiKey Part Number | 296-TL431BILPRE3TR-ND - Tape & Reel (TR) 296-TL431BILPRE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431BILPRE3 |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BILPRE3 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 700 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BILPR | Texas Instruments | 2 211 | 296-TL431BILPRCT-ND | 7,35000 Kč | MFR Recommended |
| AS431AZTR-E1 | Diodes Incorporated | 33 808 | AS431AZTR-E1DICT-ND | 2,52000 Kč | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3 902 | 31-AS431AZTR-G1CT-ND | 2,73000 Kč | Similar |
| AS431BZTR-E1 | Diodes Incorporated | 1 646 | AS431BZTR-E1DICT-ND | 2,31000 Kč | Similar |
| AS431BZTR-G1 | Diodes Incorporated | 1 851 | 31-AS431BZTR-G1CT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,36800 Kč | 84,20 Kč |
| 100 | 2,88930 Kč | 288,93 Kč |
| 250 | 2,65836 Kč | 664,59 Kč |
| 500 | 2,51934 Kč | 1 259,67 Kč |
| 1 000 | 2,40511 Kč | 2 405,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,31094 Kč | 4 621,88 Kč |
| 4 000 | 2,23351 Kč | 8 934,04 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

