


TL431BILPR | |
|---|---|
DigiKey Part Number | 296-TL431BILPRTR-ND - Tape & Reel (TR) 296-TL431BILPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431BILPR |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BILPR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,52720 Kč | 113,18 Kč |
| 100 | 3,89930 Kč | 389,93 Kč |
| 250 | 3,60072 Kč | 900,18 Kč |
| 500 | 3,42142 Kč | 1 710,71 Kč |
| 1 000 | 3,27359 Kč | 3 273,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,15180 Kč | 6 303,60 Kč |
| 4 000 | 3,05154 Kč | 12 206,16 Kč |
| 6 000 | 3,00138 Kč | 18 008,28 Kč |
| 10 000 | 2,94579 Kč | 29 457,90 Kč |
| 14 000 | 2,91329 Kč | 40 786,06 Kč |
| 20 000 | 2,88204 Kč | 57 640,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






