
TL431BQLPM | |
|---|---|
DigiKey Part Number | 296-TL431BQLPMCT-ND - Cut Tape (CT) 296-TL431BQLPMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL431BQLPM |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQLPM Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 100 | 7,06160 Kč | 706,16 Kč |
| 250 | 6,56732 Kč | 1 641,83 Kč |
| 500 | 6,26874 Kč | 3 134,37 Kč |
| 1 000 | 6,02328 Kč | 6 023,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,20136 Kč | 12 805,44 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

