MFR Recommended
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade

KA431AZTA | |
|---|---|
DigiKey Part Number | KA431AZTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KA431AZTA |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA431AZTA Models |
Category | Tolerance ±1% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AILPG | onsemi | 1 110 | TL431AILPGOS-ND | 9,03000 Kč | MFR Recommended |
| NCP431AVLPRAG | onsemi | 804 399 | NCP431AVLPRAGOSCT-ND | 5,24950 Kč | Upgrade |
| TL431BCLPRAG | onsemi | 1 858 | TL431BCLPRAGOSCT-ND | 8,61000 Kč | Similar |
| TL431BCLPRMG | onsemi | 4 104 | TL431BCLPRMGOSCT-ND | 8,40000 Kč | Similar |
| TL431BILPRAG | onsemi | 577 | TL431BILPRAGOSCT-ND | 9,45000 Kč | Similar |






