FXM2IC102L8X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 29 439
Unit Price: 8,84000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,95000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 800
Unit Price: 8,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,33019 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 314
Unit Price: 15,16000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 226,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 985
Unit Price: 18,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 358
Unit Price: 31,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 22,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 797
Unit Price: 26,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 722
Unit Price: 25,47000 Kč
Datasheet
8 UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXM2IC102L8X

DigiKey Part Number
FXM2IC102L8X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FXM2IC102L8X
Description
IC XLTR VL BIDIR 8-MICROPAK
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 40MHz 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
FXM2IC102L8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
40MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types