FXL2TD245L10X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 083
Unit Price: 10,22000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 837
Unit Price: 10,22000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 359
Unit Price: 84,46000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 651
Unit Price: 140,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 241
Unit Price: 26,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 57 384
Unit Price: 26,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 271
Unit Price: 20,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 737
Unit Price: 27,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 594
Unit Price: 25,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 605
Unit Price: 23,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 577
Unit Price: 17,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 798
Unit Price: 18,14000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 10-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXL2TD245L10X

DigiKey Part Number
FXL2TD245L10XTR-ND - Tape & Reel (TR)
FXL2TD245L10XCT-ND - Cut Tape (CT)
FXL2TD245L10XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXL2TD245L10X
Description
IC XLTR VL BIDIR 10-MICROPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 10-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
FXL2TD245L10X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.1 V ~ 3.6 V
Manufacturer
onsemi
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Power-Off Protection
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
10-UFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
10-MicroPak™
Channels per Circuit
2
Base Product Number
Voltage - VCCA
1.1 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC2T45DP,125Nexperia USA Inc.2 0831727-6571-1-ND10,22000 KčSimilar
74AVCH2T45DC,125Nexperia USA Inc.8371727-6902-1-ND10,22000 KčSimilar
MAX3373EEBL+TAnalog Devices Inc./Maxim Integrated1 359MAX3373EEBL+TCT-ND84,46000 KčSimilar
MAX3397EELA+TAnalog Devices Inc./Maxim Integrated2 651MAX3397EELA+CT-ND140,57000 KčSimilar
SN74AVCH2T45DCTRTexas Instruments5 241296-19108-1-ND26,70000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 967 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
106,59000 Kč65,90 Kč
255,88960 Kč147,24 Kč
1005,10540 Kč510,54 Kč
2504,73168 Kč1 182,92 Kč
5004,50688 Kč2 253,44 Kč
1 0004,33961 Kč4 339,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,00822 Kč20 041,10 Kč
10 0003,91118 Kč39 111,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč

Other Suppliers on DigiKey

3 967In Stock
Ships from Flip Electronics