Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0102YZPR

DigiKey Part Number
296-21961-2-ND - Tape & Reel (TR)
296-21961-1-ND - Cut Tape (CT)
296-21961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0102YZPR
Description
IC XLTR VL BIDIR 8-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TXB0102YZPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-XFBGA, DSBGA
Channels per Circuit
2
Supplier Device Package
8-DSBGA
Voltage - VCCA
1.2 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC2T45DC-Q100HNexperia USA Inc.2 7471727-8383-1-ND9,87000 KčSimilar
FXWA9306L8Xonsemi61 728FXWA9306L8XCT-ND8,40000 KčSimilar
NTB0102GT,115NXP USA Inc.16 960568-5203-1-ND15,33000 KčSimilar
NTS0102DP,125NXP USA Inc.3 115568-12047-1-ND15,54000 KčSimilar
In-Stock: 11 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1012,34700 Kč123,47 Kč
2511,10360 Kč277,59 Kč
1009,74520 Kč974,52 Kč
2509,09800 Kč2 274,50 Kč
5008,70746 Kč4 353,73 Kč
1 0008,64215 Kč8 642,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,98869 Kč23 966,07 Kč
6 0007,79432 Kč46 765,92 Kč
9 0007,69693 Kč69 272,37 Kč
15 0007,58910 Kč113 836,50 Kč
21 0007,52606 Kč158 047,26 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč