
FXL2TD245L10X | |
|---|---|
DigiKey Part Number | 2156-FXL2TD245L10X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FXL2TD245L10X |
Description | IC XLTR VL BIDIR 10-MICROPAK |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 10-MicroPak™ |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.1 V ~ 3.6 V |
Manufacturer Fairchild Semiconductor | Output Type Tri-State, Non-Inverted |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Power-Off Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 10-UFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 10-MicroPak™ |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1.1 V ~ 3.6 V |
| Bulk: | 3995 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 039 | 6,04809 Kč | 6 283,97 Kč |
| Unit Price without VAT: | 6,04809 Kč |
|---|---|
| Unit Price with VAT: | 7,31819 Kč |


