Direct
Direct
Direct
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

FMMT549 | |
|---|---|
DigiKey Part Number | FMMT549FSTR-ND - Tape & Reel (TR) FMMT549FSCT-ND - Cut Tape (CT) FMMT549FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT549 |
Description | TRANS PNP 30V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT549 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT589LT1G | onsemi | 216 986 | MMBT589LT1GOSCT-ND | 10,92000 Kč | Direct |
| NSS30100LT1G | onsemi | 9 007 | NSS30100LT1GOSCT-ND | 12,60000 Kč | Direct |
| NSVMMBT589LT1G | onsemi | 2 613 | 488-NSVMMBT589LT1GCT-ND | 19,32000 Kč | Direct |
| 30A02CH-TL-E | onsemi | 6 783 | 30A02CH-TL-EOSCT-ND | 11,97000 Kč | Similar |
| NSV30100LT1G | onsemi | 3 000 | 488-NSV30100LT1GCT-ND | 3,35373 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 100 | 4,59440 Kč | 459,44 Kč |
| 500 | 3,45460 Kč | 1 727,30 Kč |
| 1 000 | 3,08608 Kč | 3 086,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46915 Kč | 7 407,45 Kč |
| 6 000 | 2,24616 Kč | 13 476,96 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |








