
NSS30100LT1G | |
|---|---|
DigiKey Part Number | NSS30100LT1GOSTR-ND - Tape & Reel (TR) NSS30100LT1GOSCT-ND - Cut Tape (CT) NSS30100LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS30100LT1G |
Description | TRANS PNP 30V 1A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSS30100LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 4,63010 Kč | 463,01 Kč |
| 500 | 3,48818 Kč | 1 744,09 Kč |
| 1 000 | 3,11967 Kč | 3 119,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65086 Kč | 7 952,58 Kč |
| 6 000 | 2,41453 Kč | 14 487,18 Kč |
| 9 000 | 2,29408 Kč | 20 646,72 Kč |
| 15 000 | 2,15869 Kč | 32 380,35 Kč |
| 21 000 | 2,07852 Kč | 43 648,92 Kč |
| 30 000 | 2,00059 Kč | 60 017,70 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



