
MOC217R2M | |
|---|---|
DigiKey Part Number | MOC217R2MTR-ND - Tape & Reel (TR) MOC217R2MCT-ND - Cut Tape (CT) MOC217R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC217R2M |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.07V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC217M | onsemi | 3 020 | MOC217M-ND | 8,12200 Kč | Parametric Equivalent |
| MOC217R2VM | onsemi | 4 210 | MOC217R2VMCT-ND | 17,22000 Kč | Parametric Equivalent |
| MOC217R2VM | Rochester Electronics, LLC | 4 340 | 2156-MOC217R2VM-ND | 7,55928 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 100 | 7,96660 Kč | 796,66 Kč |
| 500 | 6,63620 Kč | 3 318,10 Kč |
| 1 000 | 6,19987 Kč | 6 199,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,50190 Kč | 13 754,75 Kč |
| 5 000 | 5,21506 Kč | 26 075,30 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |






