Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD70201ILQ-TR

DigiKey Part Number
PD70201ILQTR-ND - Tape & Reel (TR)
PD70201ILQCT-ND - Cut Tape (CT)
PD70201ILQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD70201ILQ-TR
Description
IC POE CNTRL 1 CHANNEL 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PD70201ILQ-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3af (PoE)
Manufacturer
Microchip Technology
Voltage - Supply
0V ~ 57V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
200µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Controller (PD)
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
32-VFQFN Exposed Pad
Power - Max
47.7 W
Supplier Device Package
32-QFN (5x5)
Internal Switch(s)
No
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
2556,54360 Kč1 413,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00046,19560 Kč138 586,80 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč